Kinetic Technologies KTS1289 Flat-Clamp Mini Monolithic TVS ICs

Kinetic Technologies KTS1289 Flat-Clamp Mini Monolithic Transient Voltage Suppression (TVS) Integrated Circuits (ICs) provide robust TVS protection against Electrostatic Discharge (ESD) and surge events at a system’s USB or other DC power input or output ports. The monolithic ICs include an active-clamp control circuit, a gate driver, and a power MOSFET, providing higher performance in a smaller footprint than typical TVS diodes. The KTS1289 clamps both positive and negative ESD and surge events per IEC standards. The KTS1289 family is packaged in an advanced, fully Green-compliant, 1.66mm x 1.56mm, 6-bump Wafer-Level Chip-Scale Package (WLCSP) or FCDFN22-6 package.    

The maximum reverse working voltage and the breakdown voltage of the Kinetic Technologies KTS1289 are set appropriately just above the typical supply voltage. The active control circuit clamps the voltage nearly flat during ESD/surge events while high current is shunted to ground through the integrated power MOSFET. Together, the tightly controlled breakdown voltage and the “flat-clamp” performance reduce the peak voltage seen by capacitors and downstream circuits, thereby easing system design and lowering costs.

 

 

Features

  • Integrated active-clamp control circuit, gate-driver, and power MOSFET
  • Clamps positive and negative ESD and surge events
  • Up to ±200V surge protection (IEC61000-4-5)
  • ±30kV contact and air-gap ESD (IEC61000-4-2)
  • 28VIN(TYP) for EPR 28V system (VRWM=33V)
  • 39V maximum clamping voltage at 80A of 8/20µs surge current
  • -40°C to +85°C operating temperature range
  • 6-bump WLCSP 1.66mm x 1.56mm package, 0.5mm pitch, can co-layout with TVS3300 WLCSP package
  • 6-pin FCDFN 2mm x 2mm package, can co-layout with TVS3300 DFN package
  • RoHS-compliant Green device

Applications

  • Any USB or DC input or output power port
  • Smartphones, tablets, computers, and docking stations
  • Terminals, monitors, cameras, and instrumentation
  • Power banks, generators, and rechargeable devices

Specifications

  • 0V to 33V nominal input voltage range, 28V typical
  • 33V maximum reverse working voltage
  • Quiescent supply currents
    • 5µA maximum at VIN = 28V and 30V
    • 15µA maximum at VIN = 33V
  • 33.6V to 36.4V reverse breakdown voltage range
  • -0.7V to -0.4V forward voltage range
  • 40mΩ maximum 8/20µs surge dynamic resistance, 20mΩ typical
  • 1µF to 10µF operating external input capacitor range
  • 3300W maximum peak pulse power (8/20µs) per IEC 61000-4-5
  • -40°C to +85°C ambient operating temperature range
  • -40°C to +150°C maximum die junction operating temperature range
  • +260°C maximum soldering temperature (at leads, 10 seconds)
  • Thermal characteristics
    • 95.1°C/W junction-to-ambient thermal resistance
    • 1.31W maximum power dissipation at TA ≤ +25°C (TJ = +150°C)
    • -10.52mW/°C derating factor above TA = +25°C
  • ESD and surge ratings
    • ±2kV Human Body Model (HBM) per ANSI/ESDA/JEDEC JS-001
    • ±30kV contact and air gap discharge per IEC61000-4-2
    • ±200V surge per IEC61000-4-5 (8/20µs)

Typical Application

Application Circuit Diagram - Kinetic Technologies KTS1289 Flat-Clamp Mini Monolithic TVS ICs

Functional Block Diagram

Block Diagram - Kinetic Technologies KTS1289 Flat-Clamp Mini Monolithic TVS ICs
发布日期: 2026-04-08 | 更新日期: 2026-04-24