Kinetic Technologies KTS1900QGXAA-ZR-MMEV01 Evaluation Kit
Kinetic Technologies KTS1900QGXAA-ZR-MMEV01 Evaluation Kit is used to demonstrate and evaluate the AEC-Q100 KTS1900Q Ideal Diode and Load Switch Controllers functionality, performance, and PCB layout. This Kinetic Technologies evaluation board uses a typical Load-Switch application with a 12V input, 5A output, and power/signal I/O connections, with an array of test points for signal observation. The kit is s optimized for both Ideal Diode and Load Switch applications.
Features
- Demonstrates and evaluates the KTS1900Q functionality, performance, and PCB layout
- Utilizes a typical load switch application with 12V input and 5A output
- Power and signal I/O connections with an array of test points for signal observation
- 4.2VDC to 30VDC operating input range
- 0A to 15A operating loaded output current range
- 11.93V to 11.975V operating output range
Applications
- Reverse power supply protection
- Telecom/server/networking systems
- Battery and system protection
- Redundant power systems
- Industrial and medical systems
Kit Contents
- KTS1900Q load switch evaluation board fully assembled PCB
- Anti-static bag
- KTS1900Q load switch quick start guide
- EVAL Kit box
Resources
Typical Test Setup
发布日期: 2026-04-09
| 更新日期: 2026-04-13