Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 Evaluation Kit

Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 Evaluation Kit demonstrates and evaluates the AEC-Q100 KTS1900Q Ideal Diode and Load Switch Controllers functionality, performance, and PCB layout. This evaluation board uses a typical Ideal Diode application with a 12V input, 5A output, and power and signal I/O connections, with an array of test points for signal observation. The Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 kit is optimized for both Ideal Diode and Load Switch applications.    

Features

  • Demonstrates and evaluates the KTS1900Q functionality, performance, and PCB layout
  • Utilizes a typical ideal diode application with 12V input and 5A output
  • Power and signal I/O connections with an array of test points for signal observation
  • 4.2VDC to 30VDC operating input range
  • 0A to 10A operating loaded output current range
  • 25mV to 65mV regulated source (VIN)-to-drain (VOUT) voltage range

Applications

  • Reverse power supply protection
  • Telecom/server/networking systems
  • Battery and system protection
  • Redundant power systems
  • Industrial and medical systems

Kit Contents

  • KTS1900Q load switch evaluation board fully assembled PCB
  • Anti-static bag
  • KTS1900Q load switch quick start guide
  • EVAL Kit box

Resources

Typical Test Setup

Mechanical Drawing - Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 Evaluation Kit
发布日期: 2026-04-09 | 更新日期: 2026-04-13