Kingbright QuantumDot 01005 Series Ultra-Compact LEDs
Kingbright QuantumDot 01005 Series Ultra-Compact LEDs are made with AlGaInP on a GaAs substrate and feature ultra-compact dimensions of 0.45mm x 0.25mm x 0.2mm. These LEDs offer a 140° wide viewing angle to ensure consistent and even illumination across applications. The APG015 LEDs support 24mW power dissipation, 5V reverse voltage, 10mA DC forward current, 40mA peak forward current, and a 3000V electrostatic discharge threshold (HBM). These low-power consumption LEDs are RoHS compliant and halogen free. Kingbright QuantumDot 01005 LEDs are recommended to be handled with a wristband or anti-electrostatic gloves to avoid electrostatic discharge and power surges. Applications include backlighting, status indicators, home and smart appliances, wearable and portable devices, and healthcare equipment.
Features
- 0.45mm x 0.25mm SMD LED, 0.2mm thickness
- Low power consumption
- 140° wide viewing angle ensures consistent and even illumination across applications
- Compatible with automatic placement equipment
- Moisture sensitivity level (MSL) 2
- Halogen free
- RoHS compliant
Applications
- Backlights
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare devices
Videos
Dimensions