Kingbright HELI-R Infrared Emitter

Kingbright HELI-R Infrared Emitter features a reverse mount SMD LED designed with gallium arsenide infrared emitting diodes. This infrared emitter is mechanically and spectrally matched to the phototransistor. The HELI-R infrared emitter provides level 3 of moisture sensitivity. This infrared emitter operates at -45°C to +85°C temperature range. The HELI-R Infrared Emitter is ideal for infrared illumination for cameras, machine vision systems, surveillance systems, industrial electronics, and remote control.

Features

  • Mechanically and spectrally matched to the phototransistor
  • Low power consumption
  • Gallium arsenide infrared emitting diodes
  • Level 3 moisture sensitivity
  • Reverse mount SMD LED
  • GaAs water clear lens
  • 3.2mm x 1.6mm SMD LED
  • 1.05mm thickness

Specifications

  • At TA = 25°C:
    • 1200mA peak forward current
    • 50mA DC forward current
    • 5V reverse voltage
    • 115°C junction temperature
  • -45°C to +85°C operating and storage temperature range
  • 940nm wavelength
  • 140° viewing angle
  • RoHS compliant

Applications

  • Infrared illumination for cameras
  • Machine vision systems
  • Surveillance systems
  • Ideal for backlight
  • Industrial electronics
  • IR data transmission
  • Remote control

Performance Graphs

发布日期: 2019-07-10 | 更新日期: 2023-12-13