Kingbright LED Circuit Board Indicators
Kingbright LED Circuit Board Indicators are available in five colors (green, blue, high-efficiency red, super-bright red, and yellow). The Single Level Surface Mount CBIs are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. All five are compatible with automatic placement equipment and with infrared and vapor phase solder processes. Lens material meets UL94-HB flammability rating and they are RoHS compliant.Features
- Surface mount type
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase solder processes
- Black case enhances contrast ratio
- Housing material meets UL94V-0 flammability rating
- Lens material meets UL94-HB flammability rating
- Moisture sensitivity level 4
- RoHS compliant
Package Dimensions
View Results ( 5 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| AAA3528AVU/ASYKCGKCT | ![]() |
LED 电路板指示器 Yellow / Green CBI 590 / 574nm, 20mA |
| AAA3528AVU/SURKCGKCT | ![]() |
LED 电路板指示器 Red / Green CBI LED 645 / 574nm, 20mA |
| AA3528AVU/ACGSK | ![]() |
LED 电路板指示器 Single Level SMD RT Angle Green |
| AA3528AVU/AQBS/D | ![]() |
LED 电路板指示器 Single Level SMD RT Angle Blue |
| AA3528AVU/AYS | ![]() |
LED 电路板指示器 Single Level SMD RT Angle Yellow |
发布日期: 2014-12-08
| 更新日期: 2022-03-11