Kingston

Kingston Technology is a global leader in memory and storage solutions, renowned for its innovation, quality, and reliability. With a workforce of over 3,200 employees worldwide, Kingston is dedicated to delivering cutting-edge solutions across various industries, including industrial and embedded applications. The company's expertise in high-performance memory and storage products enables businesses to meet the evolving demands of modern technology. Kingston prioritizes strong relationships with suppliers, employees, customers, and business partners, ensuring a foundation built on trust, integrity, and collaboration. Kingston's commitment extends beyond providing superior products—the company strives to foster long-term partnerships that drive success and innovation.
-
Kingston DTKNG2 DataTraveler® Kyson™ USB Flash DrivesHigh-performance capless Type-A USB flash drives with extremely fast transfer speeds.2026/10/28 -
Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs)These devices are high-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.2026/8/25 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266Mb/s and maintain backward compatibility with lower speeds.2026/7/10 -
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.2026/5/12 -
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.2025/12/10 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.2025/10/7 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.2025/8/14 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.2025/5/28 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.2025/5/28 -
Kingston M.2 PCIe Gen.4 x4 interface Solid State DrivesCreated for PCs, supplying mobility, stability, reliability, and powerless capability.2025/4/15 -
Kingston PCIe 5.0 NVMe U.2 Enterprise SSDsSSDs that utilize a PCIe 5.0 interface, 3D eTLC NAND, onboard PLP, and AES 256-bit encryption.2025/3/27 -
Kingston M.2 Datacenter Enterprise SSDsHigh-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers.2025/1/7 -
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.2024/12/19 -
Kingston Auto Temp eMMCDesigned to meet the extended automotive operating temperature range of -40°C to 105°C.2024/7/24 -
Kingston Auto Temp DDR3L SDRAMDesigned to meet the extended automotive operating temperature range of -40°C to 105°C.2024/7/24 -
Kingston DataTraveler® DT Max USB 3.2 Gen 2Flash drives offer USB 3.2 Gen 2 performance & produce ultra-fast read speeds up to 1,000/900MB/s1.2024/7/7 -
Kingston M.2 2280 SATA Industrial SSDsIncorporate advanced controllers that automatically perform critical NAND flash management features.2024/6/4 -
Kingston Industrial Temperature M.2 2280 SATA SSDsDesigned and approved for reliable operation over a wide temperature range.2024/5/17 -
Kingston Industrial Temperature 2.5” SATA SSDsDesigned with a capacity range of 128GB to 1024GB, TLC NAND, and MTBF of 2 million hours.2024/4/19 -
Kingston LPDDR4 DRAM DevicesFeature low power consumption and auto precharge option for each burst access.2023/12/1 -
Kingston XS2000便携式固态硬盘 (SSD)采用USB 3.2 Gen 2x2,可实现高达2,000MB/s的超快速度。2023/11/17 -
Kingston Universal Flash Storage (UFS) DevicesIdeal universal storage solution for smartphones, cameras, tablets, smart homes, wearable and VR.2023/10/27 -
Kingston XS1000移动固态硬盘固态硬盘小巧方便,速度高达1050MB/s,容量高达2TB。2023/8/22 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.2023/7/12 -
Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs)4th generation data center SATA 3.0, 6Gbps SSD with 3D TLC NAND intended for mixed use workloads.2023/6/15 -