Kingston ePOP & eMCP Multi-Chip Package Memory Devices
Kingston ePOP and eMCP Multi-Chip Package Memory Devices combine e.MMC™storage (JESD84-B51) and low power DDR4X(JESD209-4-1)/DDR3 (JESD209-3B) Synchronous Dynamic RAM. The e.MMC™ part is an embedded flash memory storage solution with an e.MMC™ interface. The e.MMC™ controller directly manages NAND flash, including wear-leveling, end-to-end error control, IOPS optimization, and read sensing. These devices are available in an 8mm x 9.5mm or 10mm x 10mm package. The ePOP and eMCP devices are used in mobile communications applications.Features
- Embedded multi-media storage and LPDDR4X/LPDDR3 DRAM combined into a single multi-chip package
- Available in an 8mm x 9.5mm or 10mm x 10mm package
- Available in 144-/149-/136-ball FBGA type
- –25°C to 85°C operating temperature range
- Ideal for use in the data memory of mobile communication systems
Block Diagram
发布日期: 2025-05-07
| 更新日期: 2025-06-02