TE Connectivity / KISSLING 29系列密封式工业功率继电器

TE Connectivity (TE)KISSLING29系列密封式工业功率继电器是一款单线圈高端功率继电器,专门为满足严苛运行要求而精心设计。该系列包括标称电压为12V和24V的功率继电器,标称连续电流范围为75A至500A。此款继电器有多种配置选项供选择,包括触点配置(NO、NC或NO/NC)以及线圈电压(12V至80V)。该系列产品具有产热量低、设计小巧、维持电流小的特点,并且采用了银合金触点材料和高热稳定性绝缘化合物。TE KISSLING29系列密封式工业功率继电器符合IEC 60529标准及DIN 40050-9标准中IP67和IP6K9K(蒸汽压力清洁)保护标准的相关规范。

Designed for harsh operating environments, Series 29 relays offer robust shock and vibration performance. Certain configurations are rated for up to 30G shock and 10G vibration and conform to MIL-STD 202 testing requirements. The relays also meet IP67 and IP6K9K (steam-pressure cleaning) protection standards per IEC 60529 and DIN 40050-9.

TE also offers K5001227, a higher-amperage relay solution for demanding vehicle and industrial platforms. Featuring an integrated cabled connector, the K5001227 offers a plug-ready option for easier installation and integration while maintaining the same parametric specifications as the existing solution.

特性

  • 单线圈单稳态工业继电器
  • IP67/IP6K9K(蒸汽清洁)密封技术
  • 高效的线圈和磁路设计,具有高品质开关特性
  • 最佳保持电流要求
  • 高性价比工业继电器封装
  • 具有多种配置选项

应用

  • 配电
  • 远程电池断开
  • 启动继电器
  • 暖通空调控制
  • 辅助电源系统
  • 液压系统控制

规范

  • 主触点额定电流,实现连续电流和100%占空比
  • 满载时最少切换次数为10万次
  • 机械寿命可达200万次
  • 6G抗冲击和4G防振动
  • 工作温度范围:–40°C至+85°C
发布日期: 2020-04-02 | 更新日期: 2026-09-18