Knowles A Series Ceramic Core Inductors
Knowles A Series Ceramic Core Inductors provide reliable performance and consistent inductance across a broad frequency range. These inductors are designed for applications that demand RF performance. The A series inductors are available in an inductance range of 1nH to 10μH and in 0402, 0603, 0805, and 1008 SMD case sizes. These ceramic inductors deliver competitive Q performance that meets industry standards while maintaining strong value and manufacturability. The A series ceramic core inductors are well-suited for cost-sensitive and high-volume applications. These ceramic core inductors are ideal for RF transceivers, MRI requirements, industrial controls, motor drives and power electronics, test and measurement, navigation, and GPS.
Features
- Broad inductance range from 1.6nH up to 10µH across the A Series family
- Ceramic core construction for stable and reliable inductance performance
- Q meeting industry standard
- Flexibility in design and testing
- Wide operating temperature range of -55°C to +125°C
- RoHS-compliant and halogen-free design
- Robust reliability testing, including temperature cycling, humidity bias, and high-temperature life testing
Applications
- Power management and DC-DC converter circuits
- General-purpose filtering and noise suppression in electronic equipment
- RF transceivers
- MRI requirements
- Industrial controls
- Motor drives and power electronics
- Consumer electronics and portable devices that require compact SMD inductors
- High-volume industrial and commercial electronic applications where cost-effective inductance solutions are required
- Test and measurement
- Navigation and GPS
发布日期: 2026-09-21
| 更新日期: 2026-09-23