Knowles EK Series Omnidirectional Microphones

Knowles EK Omnidirectional Microphones provide a unique combination of size, performance and value. Knowles EK Microphones offer high electroacoustic sensitivity and low noise, making them ideal for applications where space allows. These popular microphones are available in many model varieties.

Features

  • High resistance to mechanical shock
  • Available with RFI suppression
  • Various port locations available
  • Wide range of frequency responses
  • High S/N performance

Specifications

  • 3.8kΩ to 6.9kΩ impedance
  • 50µA current rating
  • 1.3V or 10V operating supply voltage
发布日期: 2013-10-21 | 更新日期: 2022-03-11