KOA Speer PSJ2 AEC-Q200 Current Sensing Power Shunts
KOA Speer PSJ2 AEC-Q200 Current Sensing Power Shunts feature up to 12W power rating in a 3920 size. These power shunt resistors offer an ultra-low resistance range of 0.2mΩ to 4mΩ, making them ideal for large current sensing. In addition, the PSJ2 operates in a -65°C to +175°C operating temperature range. KOA Speer's PSJ2 offers a T.C.R. of ±75ppm/°C with a ±1% resistance tolerance. Used primarily for current detection, the PSJ2 current sense power shunt resistors are ideal for transportation and industrial markets in applications such as DC/DC conversion, automotive modules, motor control, and power supplies.Features
- Ultra-low resistance, suitable for large current sensing
- Automatic mounting machines are applicable
- Suitable for reflow soldering (not flow soldering)
- 0.2mΩ to 4mΩ resistance range
- ±1% tolerance
- 5W to 12W power rating range
- -65°C to +175°C operating temperature range
- AEC-Q200 qualified
- RoHS compliant
Applications
- DC/DC conversion
- Automotive modules
- Motor control
- Power supplies
View Results ( 3 ) Page
| 物料编号 | 功率额定值 | 电阻 | 温度系数 |
|---|---|---|---|
| PSJ2NTEB1L00F | 8 W | 1 mOhms | 75 PPM / C |
| PSJ2NTEBL500F | 10 W | 500 uOhms | 100 PPM / C |
| PSJ2NTEBL200F | 12 W | 200 uOhms | 200 PPM / C |
发布日期: 2017-07-28
| 更新日期: 2022-06-07