KOA Speer SG73P Anti-Surge Thick Film Chip Resistors

KOA Speer SG73P Anti-Surge Thick Film Chip Resistors are high-power resistors in an designed for use in automotive electronic control units (ECUs). KOA Speer SG73P Anti-Surge Thick Film Chip Resistors feature a 1Ω to 10MΩ resistance range and 0.125W to 1W power rating. These resistors are AEC-Q200 qualified and offer down to ±0.5% tolerance.

Features

  • High power pulse power resistors in 0402 to 1210 package
  • 1Ω to 10MΩ resistance range
  • 0.125W to 1W power rating
  • 75V to 400V voltage rating range
  • -55°C to +155°C operating temperature range
  • AEC-Q200 qualified
  • Down to ±0.5% tolerance

Applications

  • Automotive
  • Advanced driver-assistance systems
  • Industrial devices
  • Power supplies

Dimensions

Chart - KOA Speer SG73P Anti-Surge Thick Film Chip Resistors
发布日期: 2021-06-07 | 更新日期: 2022-03-11