Kontron K3843-B µATX Motherboard
Kontron K3843-B µATX Motherboard supports the 13th generation Intel® Core i processor. These motherboards are equipped with the Intel B660 Chipset and support a wide range of processors, including Intel Core™ i9/i7/i5/i3 (12th/13th Gen) and Intel Pentium®/Intel Celeron® processors. Designed and approved for 24/7 continuous operation, these motherboards have synergetic BIOS, uniform drivers, and comprehensive tool set for customer-specific settings (default settings, thermal management, boot logo, etc.). Kontron K3843-B µATX Motherboard is suitable for IoT applications in the fields of industry, medicine, kiosks, digital signage, POS/POI, video surveillance, and casino gaming.
Features
- Cost-effective iB660 platform
- Dual M.2 Key-M SSD sockets onboard
- Powerful USB 3.2 Gen2, 1x COM (RS-232)
- Latest DDR5 memory technology for best-in-class system performance
- Intel® UHD Graphics 7xx driven by Xe Architecture
Applications
- Industrial IoT
- Medicine
- Kiosk
- Digital signage
- POS/POI
- Video surveillance
- Casino gaming
Specifications
- Intel® 12th/13th Generation Core™ Processor Series
- DDR5-4800 UDIMM, max. 128GB
- cTDP – Easy & flexible reduction of CPU TDP
- PCI Express® x16 (Gen5 @ CPU prepared, Gen4 @ PCH)
- 1x Intel GbE LAN
- Intel UHD Graphics 7xx driven by Xe Architecture; 4x DisplayPort V1.4a @4K
- Intel High Definition Stereo Audio; Intel integrated TPM V2.0
- 1x COM port
- 2x USB 3.2 Gen 2, 4x USB 3.2 Gen1, 4x USB 2.0
- 4x SATA 6G incl. RAID support
- 2x M.2 2280 (Key-M, PCIe/NVME SSD modules)
发布日期: 2023-02-23
| 更新日期: 2026-05-01