Kontron XMC-ETH6 Ethernet Mezzanine Card

Kontron XMC-ETH6 Ethernet Mezzanine Card features four 1G/2.5G Base-T and two 1G Base-T or -SX ports, enabling six independent Ethernet controllers. Four of the controllers support TSN/IEEE1388 PTP for robust and efficient network performance. The XMC-ETH6 card is designed to expand the networking capability of any VPX or VME single-board computer and has an eight-port, eight-lane PCIe Gen3 switch that enables multiple configurations. Kontron XMC-ETH6 Ethernet Mezzanine Card offers flexible mounting options in air-cooled and rugged, conduction-cooled versions. The air-cooled option has front-panel Ethernet connectors that comply with the IEC IX Ethernet industrial standard, providing easy locking, enhanced robustness, and improved EMC resistance. The conduction-cooled design is well-suited for harsh environments in defense and transportation applications.

Features

  • 6x independent Ethernet controllers
  • 4x 1G/2.5G i225 controllers support TSN/IEEE1388 PTP
  • PCIe Gen.3 XMC VITA42 and VITA61 build options
  • Robust, high EMC resistance IEC 61076 standard Harting ix front controllers
  • Air-cooled and rugged construction-cooled versions

Applications

  • Defense
  • Transportation

Block Diagram

Kontron XMC-ETH6 Ethernet Mezzanine Card
发布日期: 2024-06-03 | 更新日期: 2024-06-06