KOSTAL PLK 14,5 Automotive Connectors

KOSTAL PLK 14,5 Automotive Connectors are available in 48V class 4 PLK 14,5 and HV class 4 PLK 14,5 KHV 600 variants. These automotive connectors come in 1, 2, 3, and 4 cavities. The 48V class 4 PLK 14,5 connectors feature crimping and welding wire connections, two plug directions (90° and 180° on the same interface), and a compact design. The HV class 4 PLK 14,5 KHV 600 connectors feature touch protection, High Voltage Interlock Loop (HVIL) integration, multiple coding, and a waterproof sealed connection system. These automotive connectors are used in batteries, E-motors, electrical motors, inverters, On-Board Charger (OBC), and high-voltage batteries.

Features

  • HV class 4 PLK 14,5 KHV 600:
    • Header includes tab
    • Touch protection
    • Waterproof sealed connection system
    • HVIL integration
    • Multiple coding
    • 600V @4200m ASL voltage range
    • -40°C to 140°C operating temperature range
    • 250A continuous @80°C/50mm2 current carrying capacity
    • 1, 2, 3, and 4 cavities
  • 48V class 4 PLK 14,5:
    • Crimping and welding wire connections
    • Robust and compact design
    • Two plug directions (90° and 180° on the same interface)
    • 48V voltage range
    • -40°C to 140°C operating temperature range
    • 280A @80°C/70mmcurrent carrying capacity
    • 2 cavities

Applications

  • Batteries
  • Inverter
  • On-Board Charger (OBC)
  • Electrical motors
  • E-motors
  • High-voltage battery
View Results ( 10 ) Page
物料编号 附件类型 位置数量 电流额定值 型式
10019942 2 Position 175 A, 300 A Receptacle (Female)
10022773 4 Position 175 A, 300 A Receptacle (Female)
10090242 Cap 200 A, 250 A
10022369 2 Position
10022774 1 Position 175 A, 300 A Receptacle (Female)
10026661 1 Position
10026807 Contact Plate 175 A, 300 A
10027385 250 A, 300 A
10205971
10089843
发布日期: 2024-07-02 | 更新日期: 2024-08-20