KYOCERA AVX TLC Tantalum Electrolytic Capacitors

KYOCERA AVX TLC Tantalum Solid Electrolytic Chip Capacitors offer a high capacitance vs. voltage ratio and super high volumetric efficiency. The TLC series is available in 10 case sizes with a capacitance range from 0.33µF to 470µF and operating temperature range from -55ºC to +125ºC. KYOCERA AVX TLC capacitors are designed for consumer applications.

Features

  • High capacitance vs. voltage ratio
  • Super high volumetric efficiency
  • 0.47µF to 220µF / 2V to 35V CV range
  • 10 case sizes available
  • ±20% capacitance tolerance

Applications

  • Portable handheld electronics
  • Cellular phones
  • Digital equipment
发布日期: 2013-04-19 | 更新日期: 2022-03-11