KYOCERA AVX 00-9296标准垂直顶部插入连接器

AVX 00-9296标准垂直顶部插入Poke-Home连接器可在垂直应用中提供可靠且经济高效的分立式线对板端接。该器件具有经UL认证的颜色范围,用于匹配单根电线,以便轻松准确地进行最终产品组装。该器件采用预镀磷青铜触点材料,具有出色的弹簧性能以及较高的抗疲劳性和耐腐蚀性。手工焊接电线往往会出现不一致问题且充满挑战,而低引脚数应用中的两件式连接器系统又过于昂贵,这些元件旨在弥补二者之间的差距。

These KYOCERA AVX components are designed to bridge the gap between inconsistent and challenging hand-soldering of wires and costly 2-piece connector systems in low-pin-count applications. The connectors support 26AWG to 18AWG solid or stranded wire terminations used in power supplies, LED drivers, and industrial control products where PCB space is limited. 00-9296 connectors offer a robust single beam contact that securely captures and retains the wire in a 23% smaller package size over previous versions.

特性

  • 采用预镀磷青铜触点材料,具有出色的弹簧性能以及较高的抗疲劳性和耐腐蚀性
  • 借助单个冲压成型的盒式触点,可最大限度地简化电路板连接并减弱电线捕获强度
  • 与法兰整体成型,提供了宽敞的真空拾取点,便于SMT自动贴装
  • 具有经UL认证的颜色范围,用于匹配单根电线,以便轻松准确地进行最终产品组装

应用

  • 替代PCB上手动焊接的不一致的垂直电线端接,适用于:
    • 电源
    • LED驱动器
    • 工业/电机控制
  • 提供了简单且经济高效的解决方案,适用于替代现有的两件式连接器系统

规范

  • 额定电流
    • 18AWG:8A
    • 20AWG:7A
    • 22AWG:6A
  • 额定电压:600VAC
  • 工作温度范围:-40°C至+130°C
  • 绝缘体材料:玻璃填充尼龙46,UL94V0
  • 触点材料:磷青铜
  • 电镀:无铅镍底镀锡
  • 耐用性:插拔3次
发布日期: 2017-10-18 | 更新日期: 2022-06-17