KYOCERA AVX Single Vertical Top-Entry Poke-Home Connectors
KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to bridge the gap between inconsistent hand soldering of wires and costly 2-piece connector systems. These connectors are available in various positions and configurations while accepting 26AWG to 18AWG solid or stranded wires. The 58-9296 connectors feature a robust single beam contact that securely captures and retains the wire in a small package size. KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to support the high volume 18AWG wire applications used in power supplies, LED drivers, and industrial control products where PCB space is limited.Features
- Pre-plated phosphor bronze contact material provides excellent spring performance with high fatigue and corrosion resistance
- Tight tolerance and wire insulation stop helps to prevent potting from flowing into the connector during the encapsulation processes
- Single stamped and formed box contact maximizes board attachment and wire capture strength
- Integrally molded-in flange provides a generous vacuum pick-up point for automated SMT placement
Applications
- Replace inconsistent hand-soldered perpendicular wire terminations onto PCBs in
- Power supplies
- LED drivers
- Industrial/Motor controls
- Solution to existing 2-piece connector systems
Specifications
- 8A current rating
- 600VAC voltage rating
- -40°C to +130°C operating temperature range
- UL 94V-0 glass-filled nylon 46 insulator material
- Phosphor bronze contact material
- Lead-free tin over nickel plating
- 3-cycle durability
- RoHS compliant
发布日期: 2016-12-13
| 更新日期: 2022-03-11