KYOCERA AVX CAN BUS Automotive Varistors
KYOCERA AVX CAN BUS Automotive Varistors are zinc oxide (ZnO) based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional). These varistors are similar to back-to-back Zener diodes and an EMC capacitor in parallel. KYOCERA AVX CAN0005 CAN BUS Automotive Varistors have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. These devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior.The varistors provide a large in-rush current capability, low capacitance to minimize signal distortion, fast turn-on times to conservatively clamp the energy before its maximum, and off-state EMI filtering through their bulk capacitance. These features coupled with an extremely low FIT rate and excellent process capability make the KYOCERA AVX CAN BUS Automotive Varistors an ideal device for automotive or general circuit protection.
Features
- Compact footprint
- High ESD capability (25kV)
- High inrush current (8x20µs)
- EMI-RFI attenuation
- -55°C to +125°C operating temperature range
- ≤18VDC working voltage
- Low capacitance / low insertion loss
- Fast response time
- High reliability, 0.1 FIT
- AEC-Q200 qualified
Applications
- Communication Bus - CAN Bus, FLexRay, and more
- General I/O protocols
- Keyboard interfaces
- Datalines
- Sensors
- Capacitance sensitive applications
Circuit Protection Automotive Uses
View Results ( 14 ) Page
| 物料编号 | 数据表 | 变阻器电压 | 钳位电压 | 峰值浪涌电流 | 浪涌能量额定值 |
|---|---|---|---|---|---|
| CANAT01RP | ![]() |
120 V | 22 V | 4 A | 15 mJ |
| CAN0001DP | ![]() |
120 V | 225 V | 4 A | 15 mJ |
| FLX0005WP | ![]() |
26 V | 45 V | 4 A | 20 mJ |
| CAN0001RP | ![]() |
120 V | 225 V | 4 A | 15 mJ |
| CAN0004DP | ![]() |
100 V | 180 V | 4 A | 15 mJ |
| CANAT01DP | ![]() |
120 V | 67 V | 4 A | 15 mJ |
| CANAT02DP | ![]() |
70 V | 22 V | 4 A | 15 mJ |
| CAN0001TP | ![]() |
120 V | 225 V | 4 A | 15 mJ |
| CAN0002DP | ![]() |
70 V | 145 V | 4 A | 15 mJ |
| CAN0002RP | ![]() |
70 V | 145 V | 4 A | 15 mJ |
发布日期: 2012-02-01
| 更新日期: 2022-03-11