KYOCERA AVX 5236 系列 MicroSIM 卡连接器

AVX / KYOCERA 5236 系列 MicroSIM 卡连接器是节省空间的薄型连接器,适用于紧凑型移动应用。 这款用户友好的卡连接器采用推推弹簧弹出机制,完全卡合时会听见咔嗒声。 外壳引导机制防止插卡错误和误弹出。 5236 系列 MicroSIM 卡连接器非常适合用于智能手机和平板电脑。

特性

  • Low-profile design saves space
  • Wide range of connector types
  • Push-push lock
  • Release SD mechanisms
  • Complete header and ejector systems

应用

  • Industrial
    • Meters and controls
    • Commercial building equipment
    • Oil and gas/mining
    • Automation controls
    • Power supplies
    • Alternative energy
  • Consumer
    • Home appliances
    • Home entertainment
    • Personal care

MicroSIM

KYOCERA AVX 5236 系列 MicroSIM 卡连接器

MicroSIM card connectors are low-profile, space-saving connectors suitable for compact mobile applications. The user-friendly connectors feature a push-push spring-eject mechanism with click feedback. A shell-guide mechanism prevents incorrect card insertion and unwanted card ejection. The MicroSIM card connectors are ideal for smartphones and tablets.

View MicroSIM Card Connectors

SIM

KYOCERA AVX 5236 系列 MicroSIM 卡连接器

Standard SIM connectors are designed for handheld devices requiring secure subscriber identification. The connectors are available in a 6-pin configuration on a 2.54mm pitch with a 0.8mm height. Contacts are rated at 0.5A, and 5000 mechanical cycles.

View SIM Connectors

发布日期: 2016-09-07 | 更新日期: 2025-11-20