KYOCERA AVX TCM Tantalum Capacitors

KYOCERA AVX TCM Tantalum Capacitors are solid electrolytic chip capacitors with a conductive polymer multi-anode. These devices offer extremely low ESR and high-frequency capacitance retention. KYOCERA AVX TCM capacitors feature a reduced ignition failure mode, 3x reflow 260°C compatibility, and volumetric efficiency. These capacitors are lead-free and RoHS compliant. Ideal applications include telecommunication routers and base stations with high-power DC/DCs.

Features

  • Conductive polymer multianode
  • Extremely Low ESR
  • Reduced ignition failure mode
  • 3x reflow 260°C compatible
  • Volumetric efficiency
  • High frequency capacitance retention

Applications

  • Telecommunication routers
  • Base stations with high power DC/DCs
发布日期: 2010-09-30 | 更新日期: 2022-03-11