KYOCERA AVX AntennaGuard Varistors

KYOCERA AVX AntennaGuard Varistors are a single-chip option for low capacitance varistors and feature small TVS components, standard EIA chip sizes, and fast response time to ESD strikes. The 0402/0603 size is available in capacitance values of ≤3pF and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers. The AntennaGuard/SPV varistors are offered in a low profile 0402 case size with ultra-low capacitance ESD protection, high reliability, low insertion loss, and bidirectional protection. Applications for KYOCERA AVX AntennaGuard Varistors include antennas, optics, HDMI, and RF circuits.

Features

  • Small TVS component
  • Standard EIA chip sizes
  • Chip-placement compatible
  • Fast response time to ESD strikes
  • Two capacitance values (≤3pF and ≤12pF)

Applications

  • ESD protection for RF amplifiers
  • Laser drivers
发布日期: 2008-07-03 | 更新日期: 2022-03-11