KYOCERA AVX HL02 Tight Tolerance Multilayer Organic Inductors

KYOCERA AVX HL02 Tight Tolerance Multilayer Organic (MLO™) Inductors are low-profile organic-based inductors in 0402 case size. The series supports mobile communications, satellite, GPS, matching networks, and collision avoidance applications. The inductors are based on patented multilayer organic technology. HL02 inductors incorporate very low loss organic materials, which allows for high Q and high stability over frequency. The series is surface mountable and expansion matched to FR4 printed wiring boards. KYOCERA AVX HL02 Tight Tolerance Multilayer Organic Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability.

Features

  • Tight tolerances
  • High Q
  • High SRF
  • High frequency
  • High withstanding voltage
  • Low DC resistance
  • Expansion matched to PCB
  • Surface mountable
  • 0402 case size
  • RoHS compliant finishes
  • Available in tape and reel

Applications

  • Mobile communications
  • Satellite applications
  • GPS
  • Collision avoidance
  • Wireless LANs
发布日期: 2012-01-18 | 更新日期: 2022-03-11