KYOCERA AVX OxiCap NOS Low ESR Capacitors
KYOCERA AVX OxiCap® NOS Capacitors are low ESR niobium oxide (NbO) capacitors offer non-burn technology. Other features include a CV range of 10µF to 1000µF / 1.8V to 6.3V and reliability level of 0.2% / 1000 hours. KYOCERA AVX OxiCap NOS Capacitors provide enhanced reliability, a wide temperature range, and low leakage current, making them ideal for automotive applications. The noise-free performance and stability over temperature offer designers sound quality for car audio devices.Features
- Low ESR NbO capacitors
- Non-burn safe technology
- Reliability level: 0.2%/1000 hrs.
- 10µF to 1000µF / 1.8V to 6.3V CV range
- 9 case sizes available
- IBM global approval received in 2004
- Elektra Award received in 2005
- Meets requirements of AEC-Q200
- -55°C to +125°C operating temperature range
Applications
- Medium power DC/DC
- Automotive
- Other transportation
发布日期: 2011-09-09
| 更新日期: 2022-03-11