L-Com Cat5e Ethernet Cable Assemblies

L-Com Cat5e Ethernet Cable Assemblies include 90° and 45° angled Ethernet cable designs to address dense patching applications. These cable assemblies are riser-rated and Low Smoke Zero Halogen (LSZH) Cat5e cables engineered to comply with stringent building codes. The Cat5e cable assemblies feature an easy-to-depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot allows the color of each cable to be easily identified at each port. The Cat5e cable assemblies are tested to Category 5E performance standards to ensure maximum network speed. These economy-class cables are made with 26AWG conductors and 15µ gold-plated plugs. The Cat5e cable assemblies are ideal for IT infrastructure and data center networking.

Features

  • Highly durable
  • Include 90° and 45° angled Ethernet cable designs
  • Riser rated and Low Smoke Zero Halogen (LSZH)
  • An easy-to-depress "shark fin" snagless molded boot
  • Clear boot also allows the color of each cable to be easily identified at each port
  • Tested for Category 5E performance
  • 26AWG conductors and 15µ gold-plated plugs

Applications

  • IT infrastructure
  • Data center networking
发布日期: 2026-09-24 | 更新日期: 2026-09-24