L-Com Deluxe D-Sub Cable Assemblies

L-Com Deluxe D-Sub Cable Assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and excellent performance. These cable assemblies are fully shielded throughout the entire cable to prevent data corruption from EMI/RFI. The D-Sub cable assemblies feature molded backshells with copper shielding that provide for better immunity to outside noise. These cable assemblies include 4-40 metal thumbscrews for mating hardware, making cable securing quick and easy. Hex nuts on female connectors can be removed to expose 4-40 thumbscrews. The D-Sub cable assemblies provide custom lengths and pinouts with modest minimum requirements. These cables are ideal for data networking, test and measurement, multi-channel analog audio, and parallel PC interface.

Features

  • Utilize 26 AWG stranded conductors with foil shielding for flexibility and performance
  • Fully molded back shells with copper shielding
  • 4-40 thumbscrews
  • Hex nuts on female connectors are removable to expose 4-40 thumbscrews
  • Custom lengths and pinouts with modest minimum requirements are available

Applications

  • Data networking
  • Test and measurement
  • Multi-channel analog audio
  • Parallel PC interface 

Overview

L-Com Deluxe D-Sub Cable Assemblies
发布日期: 2026-05-06 | 更新日期: 2026-05-12