L-Com IES-Series 6 Port Industrial Ethernet Switches
L-Com IES-Series 6 Port Industrial Ethernet Switches feature a combination of auto-negotiating double- or triple-speed ports, including 10/100TX RJ45, 10/100/1000TX RJ45, 100FX SC, and 1000FX SFP. These rugged industrial Ethernet switches are powered by an external 24V DC industrial power supply and feature standard 35mm DIN rail mounting brackets. The IES-series 6-port switches incorporate an IP40 aluminum alloy shell for protection, and a ribbed heat-removal design case that withstands harsh environments and meets industrial requirements. These switches support the IEEE 802.3, 802.3u, and 802.3ab Ethernet standards.
The IES-series 6-port switches are unmanaged and can be installed in minutes, and provide industrial network connectivity for myriad applications. Typical applications include factory automation, process control, process-industry networking, industrial Ethernet, and IP-enabled devices such as meters, valves, drives, SCADA systems, and energy networks.
Features
- IES series switches are an unmanaged, plug-and-play design with LED indicators that are easy to install on standard 35mm DIN rails
- -40°C to +85°C operating temperature range meets harsh industrial requirements
- IP40 aluminum alloy heat-sink shell and fanless design
- 24V industrial power supply (sold separately)
- Auto-MDI/MDI-X ports support straight or crossover cables and full or half-duplex modes with auto-detect
Applications
- Factory automation
- Process control or process industry networking
- Industrial Ethernet
- IP-enabled devices such as meters, valves, or drives
- Energy networks
- SCADA