L-Com Interseries BNC 50Ω Coaxial Couplers/Adapters

L-Com Interseries BNC 50Ω Coaxial Couplers / Adapters connect interfaces of different types and genders, including BNC, RP-BNC, Type N, Type F, UHF (PL-259/PL259), SMA, TNC, FME, Mini-UHF, RCA, and 1.6/5.6 male and female interfaces. These connectors feature 50Ω impedance and a nickel-plated body for enhanced corrosion resistance. Some variants also offer gold-plated contacts to reduce signal loss, and most types are made with machined components for durability and longevity. L-Com Interseries BNC 50Ω Coaxial Couplers / Adapters include a right-angle configuration option for tight spaces. These coaxial adapters are ideal for retrofits, interface conversions, extensions, and OEM coax applications.

Features

  • Used to connect interfaces of different types and genders, including BNC, RP-BNC, Type N, Type F, UHF (PL-259/PL259), SMA, TNC, FME, Mini-UHF, RCA, and 1.6/5.6
  • Gold-plated contacts for reduced signal loss, depending on model
  • Nickel-plated body for enhanced corrosion resistance
  • Most adapters utilize machined components for durability and long life
  • 50Ω impedance
  • Right-angle configuration available for areas with tight spaces

Applications

  • Coax retrofits
  • Coaxial extensions
  • Coaxial interface conversions
  • OEM coax
发布日期: 2026-09-28 | 更新日期: 2026-10-05