L-Com Low PIM Coaxial Products

L-Com Low Passive InterModulation (PIM) Coaxial Products are designed for complex data and communication systems, including distributed antenna system (DAS) applications. These products feature PIM specifications as low as -150dBc, making them ideal for these types of systems. L-Com Low PIM Coaxial Products include connectors, adapters, lightning surge protectors, and bulk cable with 50Ω impedance. This comprehensive portfolio is ideal for a wide range of applications, such as DAS, wireless LAN, wireless broadband, 2.6GHz MMDS band, RF, and 4G/LTE cellular.

Features

  • Includes connectors, adapters, lightning surge protectors, and bulk cable
  • PIM as low as -150dBc
  • 50Ω impedance
  • RF surge protectors feature non-gas tube design, multi-strike capability, and fast response time
  • Bulk cable is available by the foot

Applications

  • DAS
  • 4G/LTE cellular
  • 2.6GHz MMDS band
  • IEEE 802.11b and 802.11g wireless LAN
  • IEEE 802.16 and 802.20 wireless broadband
  • RF
发布日期: 2026-09-21 | 更新日期: 2026-09-21