L-Com Industrial NEMA Weatherproof Enclosures
L-Com Industrial NEMA Weatherproof Enclosures are designed to protect valuable communications equipment from damage or theft, both indoors and outdoors. The NEMA enclosures are available in a variety of materials, including ABS, aluminum, and stainless steel, with the sizes ranging from 3x3x1 inches to 24x16x9 inches. The enclosures are weatherproof, watertight, and resistant to dust, dirt, and corrosion, making them suitable for outdoor applications. These enclosures come with myriad options, including cooling, heating, AC or DC power, and DIN rail mounting.
Features
- 3x3x1 inches to 24x16x9 inches sizes
- Protect valuable communications equipment from damage or theft
- Available in a variety of materials, including ABS, aluminum, and stainless steel
- Myriad options, including cooling, heating, AC or DC power options, and DIN rail mounting
- Weatherproof and watertight
- Resistant to dust, dirt, and corrosion
- Resistant to impact and vibration
Applications
- Indoor equipment
- Outdoor equipment
发布日期: 2026-09-24
| 更新日期: 2026-09-24