L-Com Ruggedized IP68 LC Receptacles

L-Com Ruggedized IP68 LC Receptacles combine the compact footprint of duplex LC fiber connectors with a ruggedized design for demanding environmental conditions. Available in in-line, flange-mount, daisy chain, and jam-nut receptacle configurations, these receptacles help protect fiber-optic connections from moisture, liquids, and dust when mated or capped with an IP68-rated sealing system. Designed to work with both ruggedized LC plugs and standard LC connectors, the receptacles simplify integration into existing fiber infrastructures while supporting harsh-environment installations. Product options are available for multimode, single-mode, and single-mode APC polish fiber applications, and all receptacles include dust caps for additional connector protection. L-Com Ruggedized IP68 LC Receptacles offer robust mechanical durability, including up to 400lb pull strength and up to 450lb crush resistance on supported models.

Features

  • Ruggedized duplex LC fiber connector design
  • Designed for harsh-environment fiber-optic installations
  • IP68 environmental sealing when mated or capped
  • Compatible with ruggedized LC plugs and standard LC connectors
  • In-line, flange-mount, daisy chain, and jam-nut receptacle styles
  • Supports multimode, single-mode, and single-mode APC polish fiber configurations
  • Dust caps included with all receptacles

Applications

  • Harsh-environment fiber-optic networks
  • Environments requiring protection from moisture, liquids, and dust
  • Industrial fiber connectivity
  • Outdoor communications infrastructure

Specifications

  • Duplex LC fiber interface
  • Pull strength up to 400lb on supported in-line receptacle models
  • Up to 450lb crush resistance
发布日期: 2026-10-05 | 更新日期: 2026-10-19