L-Com Simplex Metal FC Fiber Optic Couplers

L-Com Simplex Metal FC Fiber Optic Couplers are designed to join two optical fibers via an FC-to-FC connection in panel-mounted fiber-optic systems. The couplers feature a metal construction and a rectangular mounting configuration that fits standard rectangular cutout-style panels. Available with either bronze or ceramic alignment sleeves, the couplers help provide accurate fiber alignment for dependable optical connections. The design supports both PC and UPC fiber connectors, giving designers flexibility when integrating fiber optic links into communication and networking equipment. L-Com Simplex Metal FC Fiber Optic Couplers combine durable construction with simple panel installation for a range of fiber connectivity applications.

Features

  • Metal construction
  • Durable and reliable design 
  • Rectangular mounting hole
  • Easy installation in standard panels
  • Ceramic or brass alignment sleeves
  • Precise connection between the fibers
  • Used with PC or UPC style fiber connectors

Applications

  • Data communication
  • Telecom industrial automation
  • Medical imaging
  • Military
  • Aerospace
发布日期: 2026-10-05 | 更新日期: 2026-10-06