L-Com Type F Male Crimp Connectors

L-Com Type F Male Crimp Connectors are constructed with premium-grade, corrosion-resistant plated bodies for long life and durability. These threaded-style coupling 75Ω connectors are used extensively in all forms of cable video signal transmission, with the BAC-CFS59U suitable for indoor applications. The connectors support crimp termination to RG6 and RG6QS coaxial cables using a standard 0.360" crimp size, as well as RG58, RG59, RG141, RG142, HyperLink CA-195R, HyperLink CA195RW, WBC195, LMR-195, and Belden 8240 and 8219 coaxial cables. The crimp-style attachment results in a robust connector-to-cable attachment. The AFM-1700 and BAC529 models feature an O-ring design plus silicone sealant for weather resistance. L-Com Type F Male Crimp Connectors are RoHS compliant.

Features

  • Threaded-style coupling 75Ω coaxial connectors
  • Supports crimp termination to RG6 and RG6QS coaxial cables using a standard 0.360" crimp size, as well as RG58, RG59, RG141, RG142, HyperLink CA-195R, HyperLink CA195RW, WBC195, LMR-195, and Belden 8240 and 8219 coaxial cables
  • Corrosion-resistant plated bodies for long life and durability
  • Crimp-style attachment results in robust connector to cable attachment
  • O-ring design plus silicone sealant results in a weather-resistant design (AFM-1700 and BAC529)

Applications

  • Cable video signal transmission
  • RG58, RG59, and RG6
  • 50Ω and 75Ω
  • Indoors (BAC-CFS59U)
发布日期: 2026-09-28 | 更新日期: 2026-09-28