Lantronix G520 IoT Cellular Gateways

Lantronix G520 IoT Cellular Gateways provides LTE CAT 4 and 5G cellular for long-term IoT application investment protection. The Lantronix G520 is designed for industrial use and offers built-in security to prevent cyber-attacks, ensuring reliability for mission-critical applications. G520 devices come pre-enabled with ConsoleFlow™ device management and cellular Connectivity Services for increased operational efficiency. These rugged, compact, highly secure cellular IoT gateways are tailored for application-specific use cases.

The G520 series IoT cellular gateways provide a robust solution for many industrial applications and are available in three application-specific SKUs.

Industrial
• G526 LTE Cat 4 Ethernet, Serial, I/O, Fieldbus conversion, and other industrial protocols

Transport
• G526 LTE Cat 4, GNSS, accelerometer, CAN Bus reading, and advanced tracking features

Security
• G527 LTE Cat 13 and 5G, Built-in cryptographic secure element, and PSE-PoE

• G528 TAA compliance; 5G, Sub-6GHz with both LTE cat. 13 (uplink) / cat. 20 (downlink) and 3G fall-back modes

Features

  • High-speed LTE and 5G support
  • Fieldbus protocols conversion suite
  • Industrial-grade design
  • Secure crypto element

Applications

  • Industry 4.0
  • Transport and mobility
  • Security
  • Smart City

Videos

发布日期: 2023-10-27 | 更新日期: 2023-11-15