Lantronix Open-Q™ RB Development Kits

Lantronix Open-Q™ RB Development Kits are created for rapid prototyping of products that require advanced imaging and computer vision performance in low-cost and low-power embedded conditions. The Open-Q RB kit includes separate hardware modules connected by high- and low-speed connectors. Additionally, the kit complies with the 96Boards open hardware specification standard, allowing users to add additional third-party mezzanine expansion boards.

The Lantronix Open-Q RB Development Kits are compatible with the Open-Q 4210 and 2210 SIPs. The same development kit can be used to evaluate or prototype with multiple Lantronix SIP families.

Features

  • Provides hardware interfaces to evaluate a camera, video, display on LCD and HDMI, and connectivity capabilities
  • Supports many robotic features
  • Can expand the kit with compatible boards from 96Boards

Applications

  • Camera development and tuning
  • Voice control
  • Machine learning
  • Mechanical and RF design
  • Thermal and power optimization

Specifications

  • Compatible SIPs
    • Open-Q 2210RB
    • Open-Q 4210RB
  • Display interfaces
    • TFT LCD, 4.99 inch, 720 x RGB x 1280 dots
    • HDMI Type A
  • Camera interfaces
    • 2x 4-lane MIPI CSI
    • 1x 1-lane MIPI CSI
    • 1x 4-lane or 2-lane MIPI CSI
    • 2x GMSL2 camera inputs
  • Audio interfaces
    • 4x digital PMD mics
    • Speaker connectors
  • I/O interfaces
    • 3x low-speed connectors, 96Boards
    • 3x high-speed connectors, 96Boards
    • USB Type-C®, 2 USB Type-A, debug UART, RJ45 Ethernet, microSD card, JTAG
    • Antenna on interposer
    • 3x infrared interfaces
  • Wi-Fi® and BLUETOOTH® depend on the specific SIP purchased and installed
  • 12V power input
  • 96Boards compliant form factor
  • Ethernet through USB 3.0 (1GB)

Kit Contents

  • Open-Q RB main board
  • 5.45" TFT LCD, 720 x 1440 dots, touch screen
  • Open-Q RB vision kit with nav mezzanine board, 13MP IMX258 camera, and OV9282 tracking camera

Compatible SIPs

Lantronix Open-Q™ RB Development Kits

Block Diagram

Block Diagram - Lantronix Open-Q™ RB Development Kits
发布日期: 2025-08-14 | 更新日期: 2025-11-14