Lantronix SI-IES-5200-LRT Media Converter

Lantronix SI-IES-5200-LRT Media Converter is an unmanaged, hardened, multi-Gigabit PoE++ injector with up to 90W power on a network segment. This injector is designed to meet the demand of higher bandwidth (up to 10G), higher power devices in locations where a power source is not readily available. The SI-IES-5200-LRT converter offers a high level of immunity against Electromagnetic Interference (EMI) and heavy electrical surges. This media converter provides reverse polarity protection and overload current protection. The SI-IES-5200-LRT converter supports IEEE 802.3af/at/bt and operates at a temperature range of -40°C to 75°C. Typical applications include wireless access points, multi-lens surveillance cameras, license plate readers, and IP networked devices.

Features

  • Supports IEEE 802.3af/at/bt
  • Multi-Gig 10M/100M/1G/2.5G/5G/10G data transmission
  • Compact size
  • IP31 housing
  • Non-blocking architecture
  • Redundant power input
  • Reverse polarity protection
  • Overload current protection
  • -40°C to 75°C extended operating temperature
  • DIN rail mount/optional wall mount brackets included

Applications

  • Wireless access points
  • Multi-lens surveillance cameras
  • License plate readers
  • IP networked devices

Specifications

  • Standards:
    • IEEE 802.3 10Base-T Ethernet
    • IEEE 802.3u 100Base-TX Fast Ethernet
    • IEEE 802.3ab 1000Base-T Gigabit Ethernet
    • IEEE 802.3bz 2.5GBase-T/5GBase-T Ethernet
    • IEEE 802.3an 10GBase-T Ethernet
    • IEEE 802.3af PoE
    • IEEE 802.3at PoE+
    • IEEE 802.3bt PoE++
  • Connectors:
    • (1) DATA IN RJ-45 10M/100M/1000M/2.5G/5G/10GBase-T(X) Ethernet port
    • (1) DATA OUT PoE++ RJ-45 10M/100M/1000M/2.5G/5G/10GBase-T(X) Ethernet port with 90W PoE output power
  • CSMA/CD protocol
  • Status LEDs:
    • PW1 (Green): ON=power detected
    • PW2 (Green): ON=power detected
    • PoE (Amber): ON=PD is detected on the designated port
  • PoE pin assignment:
    • Pin 1 (V-), 2(V-), 3(V+), 6(V+)
    • Pin 4 (V+), 5(V+), 7(V-), 8(V-)
  • 90W PoE power
  • 54VDC to 56VDC, 4-pin terminal block power input
  • Power consumption:
    • 4W @56VDC (No PoE)
    • 101.4W @56VDC (Full PoE)
  • 2kV surge immunity surge protection
  • Dimensions:
    • Width: 32mm (1.26inch)
    • Depth: 81.5mm (3.21inch)
    • Height:
      • 104.5mm (4.114inch) (without terminal block)
      • 114.1mm (4.508inch) (with terminal block)
发布日期: 2025-07-10 | 更新日期: 2025-07-30