Lantronix SmartLV Rugged LTE & 5G IoT Cellular Gateway - Coming Soon

Lantronix SmartLV Rugged LTE and 5G IoT Cellular Gateway is a compact industrial-grade solution designed for low-voltage substations and industrial applications. Powered by the Qualcomm QCS615 Kryo 300 octa-core CPU and Hexagon V66 DSP, the SmartLV gateway offers 8GB LPDDR4X RAM, 128GB UFS storage, and 5G sub-6GHz functionality. This gateway combines IoT connectivity with edge computing, supporting automation in energy distribution and monitoring tasks. Security is its central feature, and it employs Lantronix InfiniShield™ for secure boot, firmware updates, and communications. Lantronix SmartLV Rugged LTE and 5G IoT Cellular Gateway is built for harsh environments and has an operating temperature range of -30°C to +70°C.

Features

  • Pre-configured with Percepxion IoT Edge solution platform
  • High-speed LTE and 5G support
  • Fieldbus protocols conversion suite
  • Industrial-grade design
  • Secure crypto element
  • High-speed LTE uplink and downlink
  • InfiniShield Security
    • Secure boot
    • Secure firmware updates
    • Secure storage
    • Secure communication
    • Secure network attach

Applications

  • Smart grids
  • Industry 4.0
  • Smart cities
  • Utilities

Specifications

  • Qualcomm QCS615 Kryo 300 octa-core CPU
  • Hexagon V66 DSP
  • 8GB LPDDR4X RAM
  • 128GB UFS storage
  • High-speed LTE
  • 5G sub-6GHz functionality
  • Aluminum alloy enclosures
  • -30°C to +70°C operating temperature range

Ideal for LV Substations

Infographic - Lantronix SmartLV Rugged LTE & 5G IoT Cellular Gateway
发布日期: 2025-01-22 | 更新日期: 2025-03-13