Lantronix xPico™ Embedded Device Servers
Lantronix xPico™ Embedded Device Servers are designed for quick integration with minimal engineering effort and provide simplicity and flexibility. The chip-sized xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.Features
- 24mm x 16.5mm chip-sized footprint
- Complete device server application with full IP stack and web server
- Serial data rate of up to 921Kbps
- 256-bit AES encryption security
- -40°C to 85°C extended temperature range
Specifications
- Serial interface
- CMOS (asynchronous) 3.3V-level signals (5V tolerant)
- Data rates of 300 to 921,600bps (software selectable)
- Data bits of 7 or 8
- Stop bits of 1 or 2
- Parity of odd, even, none
- Control signals of DTR/DCD, RTS/CTS
- Flow control of XON/XOFF (software), CTS/RTS (hardware), None
- 8 Programmable I/O pins (software selectable)
- Network interface
- Ethernet 10Base-T or 100Base-TX (auto-sensing)
- TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP Protocols
- Management
- SNMP, Telnet, serial, internal web server, and Microsoft windows-based utility for web configuration
- 384KB internal storage capacity for web pages
- Architecture
- CPU: Based on the DSTni-EX enhanced 16-bit x86 architecture
- 256KB SRAM, 512KB flash memory
- Firmware upgradeable via TFTP and serial port
- 3.3VDC input voltage
- 40-pin SMT connector
- Included software
- MS Windows-based device installer
- MS Windows-based Com port redirector
Alarm Control Panel Application
Comparison
发布日期: 2012-05-08
| 更新日期: 2022-03-11