LAPP EPIC® H-BE Inserts

LAPP EPIC® H-BE Inserts are universal heavy-duty rectangular connector inserts designed for power transmission and control applications. These inserts support a broad range of industrial connectivity requirements, with configurations from 6 to 48 pins. The EPIC H-BE series from LAPP offers flexibility across multiple installation preferences through screw, crimp, cage clamp, and push-in termination technologies. This flexibility allows designers to select the termination method that best matches assembly requirements, maintenance procedures, and application needs.

Features

  • Pin count options from 6 to 48 pins
  • Multiple Termination Technologies Available
    • Screw
    • Crimp
    • Cage clamp
    • Push-in
  • Universal connector inserts for power transmission and control applications
  • Broad family coverage for diverse connectivity requirements
  • Designed for use within the EPIC industrial connector system

Applications

  • Power transmission
  • Control
发布日期: 2026-10-19 | 更新日期: 2026-10-19