LAPP EPIC® H-EE Inserts
LAPP EPIC® H-EE Inserts are high-contact-density rectangular connector inserts based on the proven H-BE series. The inserts are designed to maximize the number of contacts within a compact installation space while supporting medium-power connectivity requirements in industrial environments. Configurations include 10-, 18-, 32-, 46-, 64-, and 92-contact positions. The inserts use machined crimp contacts and support applications that require a high number of poles in limited installation space. LAPP EPIC H-EE Inserts provide a scalable connector platform across multiple contact-count options, allowing designers to maintain a consistent connector system while accommodating various signal and power requirements.
Features
- Supports medium-power industrial connectivity
- Machined crimp-contact design
- Compact arrangement for high pin counts in limited space
- Available in multiple contact-count configurations
- Compatible with EPIC industrial connector systems
- Suitable for integration into H-B housing platforms on supported models
- Scalable family for varying connectivity requirements
Applications
- Investment construction
- Mechanical engineering
发布日期: 2026-10-19
| 更新日期: 2026-10-19