LAPP EPIC® TB-H-BE Inserts

LAPP EPIC® TB-H-BE Inserts are standard H-BE terminal adapter inserts designed for convenient and clearly organized wiring in control cabinets. The inserts mount in panel-mount base housings and provide a pluggable interface with H-BE male inserts installed in connector hoods. Available in 16- and 24-contact configurations, these inserts support industrial connector systems used throughout control cabinet manufacturing and plant engineering. LAPP TB-H-BE inserts feature hard silver-plated copper-alloy contacts, VDE testing, UL recognition, and operating capabilities suitable for demanding industrial environments. Left- and right-side mounting versions are available to provide flexibility in control cabinet layouts.

Features

  • Standard H-BE terminal adapter inserts for control cabinet installations
  • Pluggable with H-BE male inserts installed in connector hoods
  • Supports convenient and clearly arranged cabinet wiring
  • Available in left- and right-side mounting configurations
  • Hard silver-plated copper-alloy contacts for reliable connectivity
  • VDE-tested and UL-tested design

Applications

  • Control cabinet manufacturing
  • Plant engineering
  • Industrial control cabinet wiring systems
发布日期: 2026-10-19 | 更新日期: 2026-10-19