LAPP SKINTOP® SL, SLN, & SLM Strain-Relief Cable Glands
LAPP SKINTOP® SL/SLR, SLN/SLRN, and SLM/SLRM Strain-Relief Cable Glands are universally suited for all types of machinery and equipment, such as automation, robotics, motion control, and process control. These durable cable glands are easy to assemble and include a neoprene bushing that provides a liquid-tight and dust-proof hermetic seal. The heavy-duty SKINTOP design offers superior pullout strength and an integrated locking mechanism with an internal ratchet for vibration-proof protection. LAPP cable glands are available with a polyamide body in three options: PG thread (SL/SLR), metric thread (SLM/SLRM), and NPT thread (SLN/SLRN). All three types feature a multi-trapezoidal thread that requires just one twist to tighten.
Features
- Great pullout strength and reliable strain relief
- Multi-trapezoidal thread requires just one twist to tighten
- Options:
- SL/SLR: PG thread
- SLM/SLRM: metric thread
- SLN/SLRN: NPT thread
- Superior integrated locking mechanism includes internal ratchet for vibration-proof protection
- Generous high-quality neoprene bushing provides liquid-tight and dust-proof hermetic seal
- Black UV-resistant or gray color
Applications
- Machinery and equipment
- Automation
- Motion control
- Process control
- Robotics
Videos
Product Overview
发布日期: 2026-01-28
| 更新日期: 2026-04-09