Lattice Semiconductor ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

The Lattice Semiconductor ECP5 FPGAs are available in a 144-lead TQFP (Thin Quad Flat Pack) package and in 256-, 285-, 381-, 554-, and 756-ball caBGA (ChipArray® Ball Grid Array) packages.

Features

  • Higher logic density for increased system integration
    • 24K to 84K LUTs
    • 197 to 365 user-programmable I/Os
  • Embedded SERDES
    • 270Mbps to 3.2Gbps for Generic 8b10b, 10-bit SERDES, and 8-bit SERDES modes
    • Data rates 270Mbps to 3.2Gbps per channel for all other protocols
    • Up to four channels per device: PCI Express, Ethernet (1GbE, SGMII, XAUI), and CPRI
  • sysDSP™
    • Fully cascadable slice architecture
    • 12 to 160 slices for high performance multiply and accumulate
    • Powerful 54-bit ALU operations
    • Time Division Multiplexing MAC Sharing
    • Rounding and truncation
    • Each slice supports — Half 36x36, two 18x18 or four 9x9 multipliers — Advanced 18x36 MAC and 18x18 Multiply-Multiply-Accumulate (MMAC) operations
  • Pre-Engineered Source Synchronous I/O
    • DDR registers in I/O cells
    • Dedicated read/write leveling functionality
    • Dedicated gearing logic
    • Source synchronous standards support — ADC/DAC, 7:1 LVDS, XGMII — high-speed ADC/DAC devices
    • Dedicated DDR2/DDR3 and LPDDR2/LPDDR3 memory support with DQS logic, up to 800Mbps data-rate
  • Flexible memory resources
    • Up to 3.744Mbits sysMEM™ Embedded Block RAM (EBR)
    • 194K to 669K bits distributed RAM
  • sysCLOCK analog PLLs and DLLs
    • Four DLLs and four PLLs in LFE5-45 and LFE5- 85; two DLLs and two PLLs in LFE5-25
  • Programmable sysI/O™ buffer supports a wide range of interfaces
    • On-chip termination
    • LVTTL and LVCMOS 33/25/18/15/12
    • SSTL 18/15 I, II
    • HSUL12
    • LVDS, Bus-LVDS, LVPECL, RSDS, MLVDS
    • subLVDS and SLVS, MIPI D-PHY input interfaces
  • Flexible device configuration
    • Shared bank for configuration I/Os
    • SPI boot Flash interface
    • Dual-boot images supported
    • Slave SPI
    • TransFR™ I/O for simple field updates
  • Single Event Upset (SEU) mitigation support
    • Soft Error Detect - Embedded hard macro
    • Soft Error Correction - without stopping user operation
    • Soft Error Injection - emulate SEU event to debug system error handling
  • System-level support
    • IEEE 1149.1 and IEEE 1532 compliant
    • Reveal Logic Analyzer
    • On-chip oscillator for initialization and general use
    • 1.1V core power supply
发布日期: 2015-09-14 | 更新日期: 2022-07-20