Lattice Semiconductor iCE40 Ultra FPGAs

Lattice Semiconductor iCE40 Ultra FPGAs deliver unique sensor based features and functions to mobile devices. iCE40 Ultra FPGAs offer up to 3520 LUTs and up to 26 I/O's for customized interfaces. iCE40 Ultra requires less power than previous devices. It is offered in an ultra-small 2.06mm x 1.71mm x 0.51mm WLCSP package. Integrated hard IP and programmable logic enable rapid customization. The iCE40 Ultra is ideal for IR remote functions, barcode reading, touch sensing, and user identification.

Features

  • Programmable I²C & SPI interfaces
  • 10kHz Low power oscillator
  • 48MHz High performance oscillator
  • Four 16 x 16 multiplier & 32-bit accumulator blocks
  • Programmable PLL
  • Three 24mA constant current sinks
  • One 500mA constant current sink
  • Up to 80kbits of embedded block RAM non volatile
  • Configuration memory (NVCM)
发布日期: 2014-08-19 | 更新日期: 2022-03-11