LEMO 75Ω/3GHz Coaxial Contacts
LEMO 75Ω/3GHz Coaxial Contacts provide solutions to the broadcast market for an alternative to the HD-BNC (High-Density Bayonet Neill–Concelman) connector. These coaxial contacts can be used in various insulator types and offer true 75Ω performance. The LEMO 3B series coaxial contacts can accommodate 3 × HD-SDi signals, while the 4B series accommodates up to 4 × HD-SDi signals.Features
- 75Ω at 3GHz
- From 3 x HD-SDi (3B series) to 4 x HD-SDi (4B series)
- 10 female LV crimp contacts for EGG.3B.X43.CLZ and EGG.4B.X44.CLZ
- 10 male LV crimp contacts for FGG.3B.X43.CLZD11 and FGG.4B.X44.CLZD13
- VSWR <1.2
发布日期: 2018-05-10
| 更新日期: 2023-02-02