LITEON Power 100W to 1000W Enclosed Power Supplies

LITEON Power Enclosed Power Supplies deliver reliable AC-DC performance across the 100W to 1000W range, combining wide 85VAC to 264VAC input capability and 300VAC surge tolerance. These industrial automation devices offer comprehensive protection and high-efficiency designs ideal for demanding factory and control environments. The power supplies are constructed using long-life components in a 1U low-profile enclosure, with operating ranges up to +70°C and up to 5000m altitude. The enclosed (panel-mount) design provides robust performance and dependable integration for diverse industrial applications. LITEON Power 100W to 1000W Enclosed Power Supplies provide stable, industrial-grade power for robotics, instrumentation, automation machinery, and embedded systems.  

Features

  • Full AC input range for global industrial compatibility
  • Enhanced robustness
  • High efficiency, long life reliability with up to 700,000hrs MTBF
  • 1U low-profile enclosed design suited for panel and cabinet mounting
  • LED power good indicator for quick on-site diagnostics
  • Wide operating temperature capability
  • High power factor on PFC models (>0.99 at 115VAC / >0.95 at 230VAC)
  • Smart FSC fan-speed control on 350W and above for noise-optimized thermal performance
  • Remote control / DC-OK / AUX 5VSB on 1000W models for system integration
  • Full protection
    • Short circuit
    • Overvoltage
    • Overcurrent
    • Overtemperature

Applications

  • Industrial automation control systems
  • Factory equipment and production line machinery
  • Instrumentation, measurement, and electrical equipment
  • Security and surveillance systems
  • Communication devices and edge controllers
  • Robotics and motion control subsystems
  • General industrial AC DC conversion / panel-mount power

Specifications

  • 100W to 1000W power ratings
  • 85VAC to 264VAC operating input range
  • 300VAC/5s surge tolerance
  • 12V / 24V (100W to 400W); 48V + 5VSB (1000W)
  • 16ms typical holdup time
  • 50Hz to 60Hz frequency range
  • ≤2.0mA leakage current (maximum) at 240VAC (by models; 100W/150W lower)
  • -20°C or -30°C to +60°C or +70°C operating temperature range, depending on model
  • Cooling
    • Convection: 100W, 150W, and 200W
    • FSC fan: 350W, 400W, and 1000W
  • >0.99 power factor (115VAC) / >0.95 (230VAC) for PFC models
  • Up to 5000m altitude
  • EMC: EN 55032 / CISPR32 Class A/B, EN 61000-4 immunity suite
  • Safety: IEC/EN/UL 62368-1, BSMI, KC

Comparison Chart

Chart - LITEON Power 100W to 1000W Enclosed Power Supplies
发布日期: 2026-03-30 | 更新日期: 2026-04-22