LITEON Power Multi-Gigabit 30W/60W/90W PoE Injectors
LITEON Power Multi-Gigabit Power-over-Ethernet (PoE) Injectors are compact, DOE VII-efficient solutions that deliver 30W, 60W, or 90W of power to remote devices through a single Ethernet cable. These injectors are designed for multi-gigabit networks, high-surge environments, and broad commercial deployments, providing both data and power to IEEE-compliant powered devices (PD) over standard Ethernet cabling. The distance extends up to 100m without the need for local AC outlets. LITEON Power Multi-Gigabit 30W/60W/90W PoE Injectors support both legacy and modern PoE standards. The devices are available in multiple power classes and form factors, with all types suitable for indoor, outdoor, and high-surge applications.
Features
- Multi-gigabit (10Gbps) data transmission over Cat. 6a shielded cable
- Fanless natural convection cooling
- IEEE-compliant PoE standards
- IEEE 802.3at (30W)
- IEEE 802.3bt (60W / 90W)
- Backward compatible with earlier PoE standards
- Automatic detection and protection of non-standard Ethernet terminals
- DOE Level VII energy efficiency
- High lightning surge immunity
- LED indicators for power and PoE status
- Mechanical design with IEC320 C14 input and shielded RJ45 ports
- Protections
- Short circuit (auto recovery)
- Overcurrent (auto recovery)
- Overvoltage (60V, auto recovery)
- Overtemperature (auto recovery)
Applications
- Wireless access points (Wi-Fi® 6/6E/7) and small cells
- PTZ/IP surveillance cameras
- Industrial switches and network endpoints
- Building automation and security systems
- Digital signage and retail terminals
- VoIP phones and unified communication devices
- Smart home / smart building PoE devices
- IoT gateways and edge computing equipment
Specifications
- 30W to 90W power ratings
- 90VAC to 264VAC wide input voltage range
- DOE Level VII efficiency compliance
- ≤500 mVpp ripple / ≤200 mVpp noise
- Fanless design (natural convection cooling)
- 47Hz to 63Hz frequency range
- ≤0.5mA leakage current at 264VAC
- -10°C to +40°C operating temperature range
- 5% to 90% humidity RH non-condensing
- Up to 5000m altitude
- Surge immunity:
- AC mains: ±4kV (DM/CM)
- PoE output: ±6kV
- Mechanical:
- IEC320-C14 AC input
- Shielded RJ45 data/PoE port
Comparison Chart
Dimensions
发布日期: 2026-03-30
| 更新日期: 2026-04-22