LITEON 10MBd Logic Gate/15MBd CMOS Photocouplers

LITEON 10MBd Logic Gate/15MBd CMOS Photocouplers are high-efficiency, high-speed optoelectronic devices designed for digital signal isolation in demanding applications. These photocouplers integrate a high-efficiency AIGaAs LED with a high-speed, high-gain photodetector IC, enabling data transmission rates of up to 10MBd (logic gate) and 15MBd (CMOS). Housed in compact DIP or surface-mount packages, the LITEON 10MBd logic gate/15MBd CMOS photocouplers offer 3750VRMS or 5000VRMS isolation voltage, low power consumption, and high noise immunity, making the devices ideal for use in high-speed communication interfaces, microprocessor system isolation, and digital control circuits. Fast response times and compatibility with TTL and CMOS logic levels ensure reliable performance in environments requiring precise and rapid signal processing, such as industrial automation, networking equipment, and consumer electronics. These devices are also compliant with international safety standards, supporting robust and secure circuit designs.

Features

  • High speed
    • 15MBd typical for 6N137/-L
    • 10MBd typical for LTV-x601
  • Dual 3.3V/5V supply voltage for 6N137/-L
  • Low power consumption for 6N137/-L
  • 10kV/µs minimum Common Mode Rejection (CMR) at 1000V for 6N137/-L
  • Guaranteed AC and DC performance over the -40°C to +85°C temperature range
  • Compatibility
    • LVTTL/LVCMOS for 6N137/-L
    • LSTTL/TTL for LTV-x601
  • Available in dual-in-line, wide lead-spacing, and surface-mount packages for 6N137/-L
  • Stobable output

Applications

  • Isolation in line receivers
  • Digital isolation for analog-to-digital (A/D) and digital-to-analog (D/A) conversion
  • Ground loop elimination
  • Feedback elements in switch-mode power supplies (SMPS)
  • Pulse transformer replacement
  • Power transistor isolation in motor drives
  • Interface between microprocessor systems, computers-to-peripherals

Specifications

  • Maximum average forward input currents
    • 20mA for 6N137, 6N137-L, and LTV-0601
    • 50mA for LTV-M601
  • 5V maximum reverse input voltage
  • Maximum input power dissipation
    • 40mW for 6N137, 6N137-L, and LTV-M601
    • 35mW for LTV-0601
  • 5mA maximum enable input current
  • 50mA maximum output collector current
  • 7V maximum output supply voltage
  • 85mW maximum output collector power dissipation
  • Maximum isolation voltages
    • 500VRMS for 6N137 and 6N137-L
    • 3750VRMS for LTV-0601 and LTV-M601
  • Operating temperature ranges
    • -40°C to +85°C for 6N137, 6N137-L, and LTV-M601
    • -55°C to +85°C for LTV-0601
  • +260°C maximum lead soldering temperature
发布日期: 2025-08-21 | 更新日期: 2026-06-30