Littelfuse MDRR-DT Reed Switch

Littelfuse MDRR-DT Reed Switch is a miniature changeover switch with a 14.73mm x 2.54mm (0.58" x 0.100") glass envelope. This device is UL recognized, switches 175Vdc at 5W, and has a sensitivity range of 10AT to 40AT. Suitable applications include reed relays, security, limit sensing, telecoms, office equipment, and automotive.

Features

  • Miniature changeover switch with 14.73mm x 2.54mm (0.580" x 0.100") glass envelope
  • Capable of switching 175VDC at up to 5W
  • Minimum voltage breakdown 200VDC
  • 109Ω insulation resistance
  • Available sensitivity range 15A to 30A

Applications

  • Reed relays
  • Limit switching
  • Telecom
  • Office equipment
  • Automotive
发布日期: 2013-09-23 | 更新日期: 2022-03-11